Part Details for LED12W-12 by Thomas Research Products
Overview of LED12W-12 by Thomas Research Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LED12W-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1121-1022-ND
|
DigiKey | LED DRIVER CV AC/DC 12V 1A Min Qty: 1 Lead time: 20 Weeks Container: Box |
634 In Stock |
|
$31.6605 / $38.9300 | Buy Now |
Part Details for LED12W-12
LED12W-12 CAD Models
LED12W-12 Part Data Attributes:
|
LED12W-12
Thomas Research Products
Buy Now
|
Compare Parts:
LED12W-12
Thomas Research Products
|
Samacsys Manufacturer | Thomas Research Products |