Part Details for LED12-C2 by Twin Industries
Overview of LED12-C2 by Twin Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LED12-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
438-1129-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE PTH Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$5.9708 / $6.4900 | Buy Now |
DISTI #
589-LED12-C2
|
Mouser Electronics | PCBs & Breadboards PCBs & Breadboards LED Protoboard FR4 2.0" circle .062" RoHS: Not Compliant | 1 |
|
$5.9700 / $6.4900 | Buy Now |
DISTI #
V99:2348_19558254
|
Arrow Electronics | LED Protoboard with 12 LED mounting locations. Bus bars, prototyping holes, white soldermask. FR4 Material. Dim = 2.0" circle Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$0.2831 / $6.4900 | Buy Now |
DISTI #
70255035
|
RS | Board, LED Prototyping, Solder palting, 2.0 In. circle, 0.1x 0.1 in., 0.062 In. | Twin Industries LED12-C2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3700 / $6.6200 | RFQ |