Part Details for LED-NVM24DB-WH by Dazor
Overview of LED-NVM24DB-WH by Dazor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS | |
ZSLS7025ZI1R | Renesas Electronics Corporation | Boost LED Driver |
Price & Stock for LED-NVM24DB-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10160517
|
Techni-Tool, Inc. | Dazor LED-NVM24DB-WH Task Light, Lumilus LED, Modern Arm, 31" Reach, 6500K, Desk Base, White | 0 |
|
$540.0000 | Buy Now |