Part Details for LED-CD18-30-120V by OC White Company
Overview of LED-CD18-30-120V by OC White Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS | |
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 |
Price & Stock for LED-CD18-30-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844-LED-CD18-30-120V-ND
|
DigiKey | HIGH OUTPUT LED SPOT-LITE, 100-2 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$283.0328 / $310.6000 | Buy Now |
|
Onlinecomponents.com | High Output LED Spot-Lite - 100-240VAC (50/60hz) - IP65 - 18” Magnetic gooseneck stand - Table Edge Clamp RoHS: Compliant | 0 |
|
$332.7100 / $358.4400 | Buy Now |