Part Details for LECWS2LN-NXNZ-5H7I by OSRAM GmbH
Overview of LECWS2LN-NXNZ-5H7I by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LECWS2LN-NXNZ-5H7I
LECWS2LN-NXNZ-5H7I CAD Models
LECWS2LN-NXNZ-5H7I Part Data Attributes:
|
LECWS2LN-NXNZ-5H7I
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LECWS2LN-NXNZ-5H7I
OSRAM GmbH
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Voltage-Max | 3.7 V | |
Number of LEDs in Array | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED |