Part Details for LECWE3B-NXPY-URVU by OSRAM GmbH
Overview of LECWE3B-NXPY-URVU by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Part Details for LECWE3B-NXPY-URVU
LECWE3B-NXPY-URVU CAD Models
LECWE3B-NXPY-URVU Part Data Attributes:
|
LECWE3B-NXPY-URVU
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LECWE3B-NXPY-URVU
OSRAM GmbH
SINGLE COLOR LED, WHITE, 3.2 mm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SERIES CONNECTED, 6 ELEMENTS | |
Forward Current-Max | 1 A | |
Luminous Intensity-Nom | 130.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.25 mm | |
Packing Method | TRAY | |
Shape | RECTANGULAR | |
Size | 3.2 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |