Part Details for LECWE3A-LZNX-Q3R5 by OSRAM GmbH
Overview of LECWE3A-LZNX-Q3R5 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Part Details for LECWE3A-LZNX-Q3R5
LECWE3A-LZNX-Q3R5 CAD Models
LECWE3A-LZNX-Q3R5 Part Data Attributes
|
LECWE3A-LZNX-Q3R5
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LECWE3A-LZNX-Q3R5
OSRAM GmbH
MULTI-ELEMENT LED LIGHT SOURCE,WHITE,MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | White | |
Forward Voltage-Max | 24.5 V | |
Number of LEDs in Array | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |