Part Details for LECWE2B-MXNZ-URVU by OSRAM GmbH
Overview of LECWE2B-MXNZ-URVU by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LECWE2B-MXNZ-URVU
LECWE2B-MXNZ-URVU CAD Models
LECWE2B-MXNZ-URVU Part Data Attributes
|
LECWE2B-MXNZ-URVU
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LECWE2B-MXNZ-URVU
OSRAM GmbH
SINGLE COLOR LED, WHITE, 2.1 mm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.25 mm | |
Packing Method | TRAY | |
Shape | SQUARE | |
Size | 2.1 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |