Part Details for LECWE2A-KZMX-Q3R5 by OSRAM GmbH
Overview of LECWE2A-KZMX-Q3R5 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LECWE2A-KZMX-Q3R5
LECWE2A-KZMX-Q3R5 CAD Models
LECWE2A-KZMX-Q3R5 Part Data Attributes
|
LECWE2A-KZMX-Q3R5
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LECWE2A-KZMX-Q3R5
OSRAM GmbH
MULTI-ELEMENT LED LIGHT SOURCE,MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Forward Voltage-Max | 16.4 V | |
Number of LEDs in Array | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |