There are no models available for this part yet.
Overview of LEC-IMX8MP-Q-N-2G-32G-ER by ADLINK Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
CEE009800140101 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Standard,32G |
Price & Stock for LEC-IMX8MP-Q-N-2G-32G-ER by ADLINK Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
976-LECIMX8MN2G32GER
|
Mouser Electronics | Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU , 2 GB LPDDR4, 32 GB eMMC, -40C to 85C RoHS: Compliant | 60 |
|
$231.5700 / $236.4800 | Buy Now |