Part Details for LEB150F-0324-SN by Cosel USA Inc
Results Overview of LEB150F-0324-SN by Cosel USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEB150F-0324-SN Information
LEB150F-0324-SN by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703249YGF-JBT-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
603-24-127JA4I | Renesas Electronics Corporation | 24MHz 3.2 x 2.5mm Reference Crystal | |
R7F7010324AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Part Details for LEB150F-0324-SN
LEB150F-0324-SN CAD Models
LEB150F-0324-SN Part Data Attributes
|
LEB150F-0324-SN
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LEB150F-0324-SN
Cosel USA Inc
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |