Part Details for LEAS2W-MXMZ-34 by OSRAM GmbH
Overview of LEAS2W-MXMZ-34 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LEAS2W-MXMZ-34
LEAS2W-MXMZ-34 CAD Models
LEAS2W-MXMZ-34 Part Data Attributes:
|
LEAS2W-MXMZ-34
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LEAS2W-MXMZ-34
OSRAM GmbH
SINGLE COLOR LED, AMBER, ROHS COMPLIANT, COMPACT, SMT, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, COMPACT, SMT, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.3 V | |
Luminous Intensity-Nom | 75000.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 617 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 120 deg |