Part Details for LE80536GC0332M by Intel Corporation
Overview of LE80536GC0332M by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE80536GC0332M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RISC MICROPROCESSOR, 64-BIT, 1800MHZ, CMOS, PBGA479 | 4 |
|
$161.3520 / $179.2800 | Buy Now |
|
Quest Components | RISC MICROPROCESSOR, 64-BIT, 1800MHZ, CMOS, PBGA479 | 3 |
|
$97.5000 | Buy Now |
|
ComSIT USA | RISC Microprocessor, 64-Bit, 1800MHz, CMOS, PBGA479 RoHS: Compliant |
|
|
RFQ |
Part Details for LE80536GC0332M
LE80536GC0332M CAD Models
LE80536GC0332M Part Data Attributes
|
LE80536GC0332M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LE80536GC0332M
Intel Corporation
RISC Microprocessor, 64-Bit, 1800MHz, CMOS, PBGA479
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Reach Compliance Code | unknown | |
HTS Code | 8473.30.11.80 | |
Bit Size | 64 | |
JESD-30 Code | S-PBGA-B479 | |
Number of Terminals | 479 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA479,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 1800 MHz | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |