LE79R79-3DJC
Description: SLIC, Bipolar, PQCC32

Overview of LE79R79-3DJC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LE79R79-3DJC by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC 1CH SLIC, 52DB LGBAL, PL32, 32 PLCC - TUBE RoHS: Compliant Min Qty: 611 Package Multiple: 600 0
RFQ

CAD Models for LE79R79-3DJC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE79R79-3DJC by Microchip Technology Inc

LE79R79-3DJC
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QCCJ,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Battery Feed
CONSTANT CURRENT
Battery Supply
-40.5 TO -75 V
Hybrid
2-4 CONVERSION
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Noise-Max
12 dBrnC
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PSRR-Min
30 dB
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Seated Height-Max
3.556 mm
Supply Current-Max
9 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
SLIC
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. LE79R79-3DJC
    Microchip Technology Inc
    SLIC, Bipolar, PQCC32
    VS

Alternate Parts for LE79R79-3DJC

This table gives cross-reference parts and alternative options found for LE79R79-3DJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79R79-3DJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LE79R79-3DJCT SLIC, 2-4 Conversion, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 Microsemi Corporation LE79R79-3DJC vs LE79R79-3DJCT
LE79R79-4DJCT SLIC, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 Legerity LE79R79-3DJC vs LE79R79-4DJCT
LE79R79-3DJCT SLIC, 2-4 Conversion, Bipolar, PQCC32 Microchip Technology Inc LE79R79-3DJC vs LE79R79-3DJCT
Part Number Description Manufacturer Compare
LE79R79-1QCT SLIC, Bipolar, MO-220, QFN-32 Legerity LE79R79-3DJC vs LE79R79-1QCT
AM79R79A-2JC SLIC, Bipolar, PQCC32, PLASTIC, LCC-32 Legerity LE79R79-3DJC vs AM79R79A-2JC
LE79R79-2FQCT SLIC, 2-4 Conversion, Bipolar Microchip Technology Inc LE79R79-3DJC vs LE79R79-2FQCT
LE79R79-3FQCT SLIC, Bipolar, GREEN, MO-220, QFN-32 Legerity LE79R79-3DJC vs LE79R79-3FQCT
AM79R79A-3JC SLIC, Bipolar, PQCC32, PLASTIC, LCC-32 Legerity LE79R79-3DJC vs AM79R79A-3JC
LE79R79-2JC SLIC, Bipolar, PQCC32, PLASTIC, MS-016, LCC-32 Legerity LE79R79-3DJC vs LE79R79-2JC
LE79R79-3QC SLIC, Bipolar, MO-220, QFN-32 Legerity LE79R79-3DJC vs LE79R79-3QC
LE79R79-1JC SLIC, Bipolar, PQCC32, PLASTIC, MS-016, LCC-32 Legerity LE79R79-3DJC vs LE79R79-1JC
LE79R79-1DJCT SLIC, 2-4 Conversion, Bipolar, PQCC32 Microchip Technology Inc LE79R79-3DJC vs LE79R79-1DJCT
LE79R79-1FQC SLIC, Bipolar Microchip Technology Inc LE79R79-3DJC vs LE79R79-1FQC

Related Parts for LE79R79-3DJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE79R79-3DJC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE79R79-3DJC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of LE79R79-3DJC would you like to use for your alert(s)?
  • Please alert me when LE79R79-3DJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE79R79-3DJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE79R79-3DJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE79R79-3DJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE79R79-3DJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE79R79-3DJC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: