Telecommunication Circuits
LE79R79-2DJC
Description: SLIC, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32

Overview of LE79R79-2DJC by Legerity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LE79R79-2DJC by Legerity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE79R79-2DJC by Legerity

LE79R79-2DJC
Legerity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LEGERITY INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
SLIC
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. LE79R79-2DJC
    Legerity
    SLIC, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32
    VS

Alternate Parts for LE79R79-2DJC

This table gives cross-reference parts and alternative options found for LE79R79-2DJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79R79-2DJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM79R79-4JC SLIC, 2-4 Conversion, Bipolar, PQCC32, PLASTIC, LCC-32 Legerity LE79R79-2DJC vs AM79R79-4JC
AM79R79-4JC SLIC, 2-4 Conversion, Bipolar, PQCC32, PLASTIC, LCC-32 AMD LE79R79-2DJC vs AM79R79-4JC
LE79R79-2DJC SLIC, 2-4 Conversion, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 Microsemi Corporation LE79R79-2DJC vs LE79R79-2DJC
AM79R79-4JCT SLIC, PQCC32, PLASTIC, LCC-32 AMD LE79R79-2DJC vs AM79R79-4JCT
AM79R79-4JCT SLIC, PQCC32, Legerity LE79R79-2DJC vs AM79R79-4JCT
LE79R79-3DJC SLIC, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 Legerity LE79R79-2DJC vs LE79R79-3DJC
LE79R79-1DJC SLIC, 2-4 Conversion, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 Microsemi Corporation LE79R79-2DJC vs LE79R79-1DJC
AM79R79A-4JC SLIC, Bipolar, PQCC32, PLASTIC, LCC-32 Legerity LE79R79-2DJC vs AM79R79A-4JC
Part Number Description Manufacturer Compare
LE79R79-1DJC SLIC, 2-4 Conversion, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 Microsemi Corporation LE79R79-2DJC vs LE79R79-1DJC
AM79R79-2JCT SLIC, PQCC32, PLASTIC, LCC-32 AMD LE79R79-2DJC vs AM79R79-2JCT
LE79R79-3DJC SLIC, 2-4 Conversion, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 Microsemi Corporation LE79R79-2DJC vs LE79R79-3DJC
AM79R79-2JCT SLIC, PQCC32, Legerity LE79R79-2DJC vs AM79R79-2JCT
AM79R79-4JCT SLIC, PQCC32, PLASTIC, LCC-32 AMD LE79R79-2DJC vs AM79R79-4JCT
AM79R79-3JCT SLIC, PQCC32, Legerity LE79R79-2DJC vs AM79R79-3JCT
AM79R79-3JCT SLIC, PQCC32, PLASTIC, LCC-32 AMD LE79R79-2DJC vs AM79R79-3JCT
LE79R79-2FQCT SLIC, 2-4 Conversion, Bipolar, 8 X 8 MM, GREEN, MO-220, QFN-32 Microsemi Corporation LE79R79-2DJC vs LE79R79-2FQCT
LE79R79-1FQCT SLIC, CMOS, GREEN, MO-220, QFN-32 Legerity LE79R79-2DJC vs LE79R79-1FQCT
AM79R79-1JCT SLIC, PQCC32, Legerity LE79R79-2DJC vs AM79R79-1JCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE79R79-2DJC by Legerity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE79R79-2DJC by Legerity

Select Manufacturer
Which Manufacturer of LE79R79-2DJC would you like to use for your alert(s)?
  • Please alert me when LE79R79-2DJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE79R79-2DJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE79R79-2DJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE79R79-2DJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE79R79-2DJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE79R79-2DJC by Legerity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: