Part Details for LE79R70DJC by Microchip Technology Inc
Overview of LE79R70DJC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LE79R70DJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 1CH SLIC, 40DB LGBAL, PL32, 32 PLCC - TUBE RoHS: Compliant Min Qty: 611 Package Multiple: 600 | 0 |
|
RFQ |
Part Details for LE79R70DJC
LE79R70DJC CAD Models
LE79R70DJC Part Data Attributes
|
LE79R70DJC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE79R70DJC
Microchip Technology Inc
SLIC, Bipolar, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -40 TO -67 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Noise-Max | 14 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 30 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for LE79R70DJC
This table gives cross-reference parts and alternative options found for LE79R70DJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79R70DJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE79R70DJCT | SLIC, 2-4 Conversion, Bipolar, PQCC32 | Microchip Technology Inc | LE79R70DJC vs LE79R70DJCT |
LE79R70DJCT | SLIC, 2-4 Conversion, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | Microsemi Corporation | LE79R70DJC vs LE79R70DJCT |