Part Details for LE57D122BTCT by Microchip Technology Inc
Overview of LE57D122BTCT by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE57D122BTCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LE57D122BTCT
|
Microchip Technology Inc | 2CH SLIC, 63DB LGBAL, PQE44, T&R, Projected EOL: 2025-04-25 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$16.4400 / $24.7500 | Buy Now |
|
NAC | 2CH SLIC, 63DB LGBAL, PQE44, T&R, 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 0 |
|
RFQ |
Part Details for LE57D122BTCT
LE57D122BTCT CAD Models
LE57D122BTCT Part Data Attributes
|
LE57D122BTCT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LE57D122BTCT
Microchip Technology Inc
SLIC, 2-4 Conversion, PQFP44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -39 TO -60 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Noise-Max | 12 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 20 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LE57D122BTCT
This table gives cross-reference parts and alternative options found for LE57D122BTCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE57D122BTCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LE57D122BTCT | Microsemi Corporation | Check for Price | SLIC, PQFP44, GREEN, TQFP-44 | LE57D122BTCT vs LE57D122BTCT |
LE57D122BTCT | Legerity | Check for Price | SLIC, CMOS, PQFP44, GREEN, TQFP-44 | LE57D122BTCT vs LE57D122BTCT |
LE57D122BTC | Microchip Technology Inc | Check for Price | SLIC, 2-4 Conversion, PQFP44 | LE57D122BTCT vs LE57D122BTC |