Part Details for LE2950WL5A by Bulgin
Overview of LE2950WL5A by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE2950WL5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1112-ND
|
DigiKey | LED PNL MNT 125/250V AMBER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
854 In Stock |
|
$3.5250 / $5.2500 | Buy Now |
DISTI #
167-LE2950WL5A
|
Mouser Electronics | LED Panel Mount Indicators Indicator Light Dual 110V/230V LED Amber RoHS: Compliant | 0 |
|
$3.5200 / $5.2500 | Order Now |
DISTI #
69134192
|
Verical | LED Panel Mount Indicator Uni-Color Amber 2-Pin Min Qty: 10 Package Multiple: 5 | Americas - 200 |
|
$5.4478 / $8.6346 | Buy Now |
Part Details for LE2950WL5A
LE2950WL5A CAD Models
LE2950WL5A Part Data Attributes:
|
LE2950WL5A
Bulgin
Buy Now
|
Compare Parts:
LE2950WL5A
Bulgin
|
Samacsys Manufacturer | Bulgin |