Part Details for LE2821H5A by Arcolectric
Overview of LE2821H5A by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE2821H5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8777
|
Newark | Led Indicator Light 125/250Vac |Arcolectric (Bulgin Limited) LE2821H5A RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 | Buy Now |
DISTI #
71029252
|
RS | Indicator Light Dual 110V/230V LED Amber | Arcolectric (Bulgin Ltd.) LE2821H5A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8800 / $5.3100 | RFQ |
|
Onlinecomponents.com | Indicator - Light - Dual - 110V/230V - LED - Amber RoHS: Compliant |
714 In Stock |
|
$5.5900 / $9.6000 | Buy Now |
|
Master Electronics | Indicator - Light - Dual - 110V/230V - LED - Amber RoHS: Compliant |
714 In Stock |
|
$5.5900 / $9.6000 | Buy Now |