Part Details for LE2464RDXATDG by onsemi
Overview of LE2464RDXATDG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LE2464RDXATDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9753
|
Newark | 64K Bit I2C Fast-Plus Eeprom Vcc=1.8V Wlcsp/Reel |Onsemi LE2464RDXATDG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.1870 | Buy Now |
DISTI #
LE2464RDXATDG
|
Avnet Americas | I2C CMOS Serial EEPROM 64 Kb 1.7 to 3.6 V 6-Ball WLCSP T/R - Tape and Reel (Alt: LE2464RDXATDG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Rochester Electronics | LE2464 - 64 kb I2C CMOS Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.1809 / $0.2128 | Buy Now |
|
Flip Electronics | Stock, ship today | 15000 |
|
$0.1200 | RFQ |
Part Details for LE2464RDXATDG
LE2464RDXATDG CAD Models
LE2464RDXATDG Part Data Attributes
|
LE2464RDXATDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LE2464RDXATDG
onsemi
64 kb I<sup>2</sup>C CMOS EEPROM Memory, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567HM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-06-22 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.2 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.33 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |