Part Details for LE224 by Okaya Electric America Inc
Overview of LE224 by Okaya Electric America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film Suppression X2 0.22uF 275VAC PP 10% (17 X 8 X 15mm) Radial 15mm 100°C RoHS: Compliant |
18448 In Stock |
|
$0.0647 / $0.0975 | Buy Now |
|
Master Electronics | Cap Film Suppression X2 0.22uF 275VAC PP 10% (17 X 8 X 15mm) Radial 15mm 100°C RoHS: Compliant |
18448 In Stock |
|
$0.0647 / $0.0975 | Buy Now |
Part Details for LE224
LE224 CAD Models
LE224 Part Data Attributes
|
LE224
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
LE224
Okaya Electric America Inc
Film Capacitor, Polypropylene, 0.22uF, 6732
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Package Description | , 6732 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Size Code | 6732 | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Width | 8 mm |