Part Details for LE1D09V7 by Schneider Electric
Overview of LE1D09V7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE1D09V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2754
|
Newark | Starter, Enclosed, 4Kw, Supply Voltage Min:220Vac, Supply Voltage Max:460Vac, No. Of Phases:-, Power Rating:4Kw, Current Rating:9A, Product Range:-, Svhc:No Svhc (15-Jan-2018), Breaking Capacity Current Ac:250A, Coil Holding Rohs Compliant: Yes |Schneider Electric LE1D09V7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-LE1D09V7-ND
|
DigiKey | ENCLOS 1S 09A 400V 50/60 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$207.8700 | Buy Now |
DISTI #
996-LE1D09V7
|
Mouser Electronics | Motor Drives ENCLOSED STARTER 575VAC 9A IEC | 0 |
|
$172.9300 / $177.7800 | Order Now |
Part Details for LE1D09V7
LE1D09V7 CAD Models
LE1D09V7 Part Data Attributes
|
LE1D09V7
Schneider Electric
Buy Now
|
Compare Parts:
LE1D09V7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |