Part Details for LE1200I by APC by Schneider Electric
Overview of LE1200I by APC by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE1200I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8588
|
Newark | Apc Line-R 1200Va Automatic Voltage Regulator, 230V, Emea |Apc LE1200I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.7200 / $135.9600 | Buy Now |
DISTI #
70124990
|
RS | Voltage Regulator, 1200 VA, 6.5 ft., 4.55 in. (Max.), 9.9 lbs. | American Power Conversion (APC) LE1200I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$94.4100 / $118.0100 | Buy Now |