Part Details for LE10C by Astrodyne TDI Power Supplies & EMI Filters
Overview of LE10C by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-LE10C-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$67.1100 | Buy Now |
DISTI #
446-LE10C
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$46.8200 / $48.2400 | Order Now |
DISTI #
73547429
|
RS | Economical Low Leakage Filter, 10A, LE Series | Astrodyne TDI LE10C RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1100 | RFQ |