Part Details for LE-MF-24W by JKL Components Corporation
Overview of LE-MF-24W by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA9520TRX00GBM#HC0 | Renesas Electronics Corporation | 24W Wireless Power Receiver with WattShare™ TRx Mode | |
iW1767-00 | Renesas Electronics Corporation | 24W PrimAccurate™ High Power N-Channel MOSFET Digital PWM Controller for Networking Adapters | |
iW1767-01 | Renesas Electronics Corporation | 24W PrimAccurate™ High Power N-Channel MOSFET Digital PWM Controller for Networking Adapters |
Price & Stock for LE-MF-24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1181-ND
|
DigiKey | LED WEDGE BASE WHT T1 3/4 Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2240 | Buy Now |
DISTI #
560-LE-MF-24W
|
Mouser Electronics | LED Replacement Lamps - Based LEDs White 24V DC T-1 3/4 Mid Grv Base RoHS: Compliant | 50 |
|
$2.7300 / $4.5500 | Buy Now |
DISTI #
70670691
|
RS | LED Reflector Bulb, Midget Flange, White, T-1 3/4 Lamp, 6mm dia., 24 V dc | JKL Components Corporation LE-MF-24W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $5.2700 | Buy Now |
Part Details for LE-MF-24W
LE-MF-24W CAD Models
LE-MF-24W Part Data Attributes
|
LE-MF-24W
JKL Components Corporation
Buy Now
Datasheet
|
Compare Parts:
LE-MF-24W
JKL Components Corporation
LED WEDGE BASE WHT T1 3/4
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JKL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | JKL Components | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |