Part Details for LE-BA9S-120W by JKL Components Corporation
Overview of LE-BA9S-120W by JKL Components Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2443-AL | Coilcraft Inc | SMPS Transformer, 120W, ROHS COMPLIANT | |
ISL6745EVAL1Z | Renesas Electronics Corporation | 48V to 12V 120W Half-Bridge Power Supply Evaluation Board | |
iW3631-01 | Renesas Electronics Corporation | Flickerless™ 0-10V Dimmable Two-Stage Digital AC/DC SSL LED Driver for Commercial Lighting up to 120W |
Price & Stock for LE-BA9S-120W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
289-1311-ND
|
DigiKey | LED REPLACEMENT Min Qty: 1 Lead time: 8 Weeks Container: Bag |
131 In Stock |
|
$2.5497 / $5.9400 | Buy Now |
DISTI #
560-LE-BA9S-120W
|
Mouser Electronics | Lamps White 120V AC/DC T-3 1/4 Bayonet Base RoHS: Compliant | 109 |
|
$2.4100 / $5.9400 | Buy Now |
Part Details for LE-BA9S-120W
LE-BA9S-120W CAD Models
LE-BA9S-120W Part Data Attributes
|
LE-BA9S-120W
JKL Components Corporation
Buy Now
|
Compare Parts:
LE-BA9S-120W
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |