Part Details for LE B P3MQ-HRJP-23-0-F00 by ams OSRAM Group
Results Overview of LE B P3MQ-HRJP-23-0-F00 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LE B P3MQ-HRJP-23-0-F00 Information
LE B P3MQ-HRJP-23-0-F00 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LE B P3MQ-HRJP-23-0-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LEBP3MQ-HRJP-23-0-F00-ND
|
DigiKey | LED MOD OSRAM OSTAR BLUE RECT Min Qty: 1 Lead time: 18 Weeks Container: Tray |
30 In Stock |
|
$44.4695 / $60.7100 | Buy Now |
DISTI #
LE B P3MQ-HRJP-23-0-F00
|
Avnet Asia | LED Single Chip Blue 460nm 10A MCPCB Tray (Alt: LE B P3MQ-HRJP-23-0-F00) RoHS: Compliant Min Qty: 76 Package Multiple: 38 Lead time: 10 Weeks, 0 Days |
380 |
|
$7.5301 / $8.7851 | Buy Now |