Part Details for LDW5KM-1T4T-35 by OSRAM GmbH
Overview of LDW5KM-1T4T-35 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LDW5KM-1T4T-35
LDW5KM-1T4T-35 CAD Models
LDW5KM-1T4T-35 Part Data Attributes
|
LDW5KM-1T4T-35
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LDW5KM-1T4T-35
OSRAM GmbH
SINGLE COLOR LED, DEEP BLUE, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | DEEP BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | COLORLESS CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 449 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 160 deg |