-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2910-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 52 Weeks Container: Box |
2 In Stock |
|
$252.7524 / $266.5400 | Buy Now |
DISTI #
784-LDW240-24
|
Mouser Electronics | DIN Rail Power Supplies 240W 24VDC 10A DIN Rail PS RoHS: Compliant | 0 |
|
$250.5100 | Order Now |
DISTI #
71016617
|
RS | AC-DC DIN Rail Power Supply, Switching, 240W, 24V, 10A, LDW240 Series | Bel Power Solutions LDW240-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 19 |
|
$253.2100 / $266.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 10A 240W RoHS: Compliant |
36 In Stock |
|
$244.5700 / $262.6000 | Buy Now |
DISTI #
63371770
|
Verical | AC/DC Power Supply Single-OUT 24V 10A 240W 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 19 |
|
$293.9080 / $323.7978 | Buy Now |
DISTI #
80318995
|
Verical | AC/DC Power Supply Single-OUT 24V 10A 240W 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$283.7100 | Buy Now |
DISTI #
000000000006359112
|
Sager | DIN Rail Power Supplies 240W 24VDC 10A DIN Rail PS Min Qty: 10 | 0 |
|
$242.6700 / $286.6100 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 10A 240W RoHS: Compliant |
36 In Stock |
|
$244.5700 / $262.6000 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 240W 24VDC 10A DIN Rail PS | 50 |
|
$606.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDW240-24
Bel Power Solutions
Buy Now
|
Compare Parts:
LDW240-24
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |