-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-LDW120-24-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 52 Weeks Container: Box |
12 In Stock |
|
$219.1700 / $227.0000 | Buy Now |
DISTI #
2266-LDW120-24-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$325.2200 / $386.5700 | Buy Now |
DISTI #
784-LDW120-24
|
Mouser Electronics | DIN Rail Power Supplies 120W 24VDC 5A DIN Rail PS RoHS: Compliant | 12 |
|
$213.6800 / $223.5800 | Buy Now |
DISTI #
71016614
|
RS | AC-DC DIN Rail Power Supply, Switching, 120W, 24V, 5A, LDW120 Series | Bel Power Solutions LDW120-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 34 |
|
$213.0200 / $231.5400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 5A 120W RoHS: Compliant |
2 Partner Stock |
|
$205.5300 / $219.0900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 5A 120W RoHS: Compliant |
2 Partner Stock |
|
$205.5300 / $219.0900 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 120W 24VDC 5A DIN Rail PS | 50 |
|
$426.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy