-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2906-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 1 Lead time: 52 Weeks Container: Box |
6 In Stock |
|
$193.7500 | Buy Now |
DISTI #
784-LDW120-12
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
$216.6200 | Order Now |
DISTI #
71016613
|
RS | AC-DC DIN Rail Power Supply, Switching, 120W, 12 15V, 8 7A, LDW120 Series | Bel Power Solutions LDW120-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 14 |
|
$219.9600 / $231.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 Partner Stock |
|
$209.2500 / $224.7500 | Buy Now |
DISTI #
000000000006359109
|
Sager | DIN Rail Power Supplies POWER SUPPLY Min Qty: 10 | 0 |
|
$206.6700 / $244.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19 Partner Stock |
|
$209.2500 / $224.7500 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, DIN Rail, Switching, 120W, 12 15V@8 7A | 39 |
|
$473.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDW120-12
Bel Power Solutions
Buy Now
|
Compare Parts:
LDW120-12
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |