Part Details for LDTS14 by Microchip Technology Inc
Overview of LDTS14 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDTS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5967
|
Newark | Uni-Directional Tvs To-3 Rohs Compliant: Yes |Microchip LDTS14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0100 / $40.5700 | Buy Now |
DISTI #
LDTS14-ND
|
DigiKey | TVS DIODE 14VWM 26VC TO3 Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5702 | Buy Now |
DISTI #
LDTS14
|
Avnet Americas | Diode TVS Single Uni-Direction 14V 3KW 3-Pin TO-204AD Tray - Bulk (Alt: LDTS14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0100 / $43.6900 | Buy Now |
DISTI #
494-LDTS14
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$40.5700 | Order Now |
DISTI #
LDTS14
|
Microchip Technology Inc | Uni-Directional TVS _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$36.8300 / $43.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.7400 / $106.1100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Tray | 0 |
|
$38.0600 / $44.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.7400 / $106.1100 | Buy Now |
Part Details for LDTS14
LDTS14 CAD Models
LDTS14 Part Data Attributes
|
LDTS14
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LDTS14
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, TO-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 16 V | |
Breakdown Voltage-Nom | 16 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |