Part Details for LDTDG12GPWT3G by LRC Leshan Radio Co Ltd
Overview of LDTDG12GPWT3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDTDG12GPWT3G
LDTDG12GPWT3G CAD Models
LDTDG12GPWT3G Part Data Attributes
|
LDTDG12GPWT3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDTDG12GPWT3G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
DC Current Gain-Min (hFE) | 300 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |