Part Details for LDT-N3602RI-SUG by ITW Lumex
Overview of LDT-N3602RI-SUG by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Renewable Energy
Part Details for LDT-N3602RI-SUG
LDT-N3602RI-SUG CAD Models
LDT-N3602RI-SUG Part Data Attributes
|
LDT-N3602RI-SUG
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDT-N3602RI-SUG
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Green, 9.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON CATHODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 9.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |