-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Red, 14.22mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDT-C514RI by ITW Lumex is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8377
|
Newark | Seven-Segment Numeric Led Display,3-Character, orange, dip Rohs Compliant: Yes |Lumex LDT-C514RI RoHS: Compliant Min Qty: 2002 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
67-1425-ND
|
DigiKey | DISPLAY 7SEG 0.56" TRP RED 28DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5118 In Stock |
|
$1.5944 / $3.5900 | Buy Now |
DISTI #
696-LDT-C514RI
|
Mouser Electronics | LED Displays & Accessories 3 DIGIT .56" RED/ORG RoHS: Compliant | 242 |
|
$1.4300 / $3.6300 | Buy Now |
DISTI #
70127328
|
RS | .56IN. 7 SEGMENT TRIPLE DISPLAY, 635NM RED, GRAY FACE, WHITE SEGMENTS, COMMON CA | Lumex LDT-C514RI RoHS: Compliant Min Qty: 1001 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6700 | RFQ |
|
Onlinecomponents.com | Seven-Segment Numeric Led Display, 3-Character, orange, dip Rohs Compliant: Yes |Lumex LDT-C514RI RoHS: Compliant | 0 |
|
$1.3300 / $2.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 20 |
|
$2.5000 / $4.0000 | Buy Now | |
|
Vyrian | Optoelectronics | 52 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDT-C514RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDT-C514RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Red, 14.22mm
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |