Part Details for LDT-A512RI by ITW Lumex
Overview of LDT-A512RI by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LDT-A512RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8372
|
Newark | Display, Seven Segment, 14.22Mm, Green, Led Color:Green, Forward Current If:10Ma, Forward Voltage:2.2V, Luminous Intensity:3.9Mcd, No. Of Digits/Alpha:3, Character Size:14.22Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDT-A512RI Min Qty: 1001 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
67-1424-ND
|
DigiKey | DISPLAY 7SEG 0.56" TRP GRN 28DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1246 In Stock |
|
$1.3988 / $3.3200 | Buy Now |
DISTI #
696-LDT-A512RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 2601 |
|
$1.3300 / $2.0300 | Buy Now |
DISTI #
71495311
|
RS | .56" TRIPLE DIGIT DISPLA Y, GREEN, GRAY/WHT | Lumex LDT-A512RI RoHS: Compliant Min Qty: 1001 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1001 In Stock |
|
$1.2900 / $2.0300 | Buy Now |
DISTI #
69785106
|
Verical | Displays Panel 3DIGIT 24LED Green CA 28-Pin DIP Module RoHS: Compliant Min Qty: 26 Package Multiple: 13 Date Code: 2329 | Americas - 1001 |
|
$1.8249 / $2.6887 | Buy Now |
DISTI #
44703306
|
Verical | Displays Panel 3DIGIT 24LED Green CA 28-Pin DIP Module RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2031 | Americas - 6 |
|
$0.9805 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
1001 In Stock |
|
$1.2900 / $2.0300 | Buy Now |
Part Details for LDT-A512RI
LDT-A512RI CAD Models
LDT-A512RI Part Data Attributes
|
LDT-A512RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDT-A512RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Green, 14.22mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm |