There are no models available for this part yet.
Overview of LDS70-12-H03 by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDS7000NQGI8 | Renesas Electronics Corporation | Capacitive Full Resolution Touch Screen Controller | |
LDS7001NTGI8 | Renesas Electronics Corporation | Capacitive Full Resolution Touch Screen Controller |
Price & Stock for LDS70-12-H03 by Artesyn Embedded Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14T0543
|
Newark | Led Driver, Ac-Dc, Cc, Cv, 12V, 70W, Power Supply Applications:-, Output Power Max:70W, Output Voltage Max:12V, Output Current:5A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:120V, Input Voltage Max:277V Rohs Compliant: Yes |Artesyn Embedded Technologies LDS70-12-H03 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |