Part Details for LDS6126PYGI by Integrated Device Technology Inc
Overview of LDS6126PYGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDS6126PYGI8 | Renesas Electronics Corporation | 11 Channel Capacitive Touch Controller with Integrated LED Driver |
Part Details for LDS6126PYGI
LDS6126PYGI CAD Models
LDS6126PYGI Part Data Attributes
|
LDS6126PYGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LDS6126PYGI
Integrated Device Technology Inc
IC SENSOR TCH PURETOUCH 28SSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Body Breadth | 5.3 mm | |
Body Height | 1.99 mm | |
Body Length or Diameter | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.36-1.44V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP28,.31 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TOUCH SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |