Part Details for LDS5EI10-A by Panduit Corp
Overview of LDS5EI10-A by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDS5EI10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1646
|
Newark | Tamper Resistant One-Piece Surface Raceway. Supplied With Pre-Applied Adhesive Backed Tape. Available In 10' Lengths. Rohs Compliant: Yes |Panduit LDS5EI10-A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
644-LDS5EI10-A
|
Mouser Electronics | Wire Ducting & Raceways LDS5 Solid 1-piece Sold per foot RoHS: Compliant | 0 |
|
$1.1800 / $1.3100 | Order Now |
|
Onlinecomponents.com | Surface Raceway + Adh Mtg Tape - Electric Ivory - 1.01" x .55' - 10 FT Length RoHS: Compliant |
140 In Stock |
|
$1.2500 / $4.5200 | Buy Now |
DISTI #
000000000001197714
|
Sager | Wire Ducting & Raceways LDS5 Solid 1-piece Sold per foot | 0 |
|
Buy Now | |
|
Master Electronics | Surface Raceway + Adh Mtg Tape - Electric Ivory - 1.01" x .55' - 10 FT Length RoHS: Compliant |
140 In Stock |
|
$1.2500 / $4.5200 | Buy Now |