Part Details for LDS3EI10-A by Panduit Corp
Overview of LDS3EI10-A by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDS3EI10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-LDS3EI10-A
|
Mouser Electronics | Wire Ducting & Raceways LDS3 Solid 1-piece Sold per foot RoHS: Compliant | 0 |
|
$1.1700 / $1.2000 | Order Now |
|
Onlinecomponents.com | Tamper resistant one-piece surface raceway. Supplied with pre-applied adhesive backed tape, Electric Ivory, PVC, Length 10.00 ft, Width 0.77 in. RoHS: Compliant |
180 In Stock |
|
$1.2500 / $4.1400 | Buy Now |
DISTI #
000000000001197710
|
Sager | Wire Ducting & Raceways LDS3 Solid 1-piece Sold per foot | 0 |
|
Buy Now | |
|
Master Electronics | Tamper resistant one-piece surface raceway. Supplied with pre-applied adhesive backed tape, Electric Ivory, PVC, Length 10.00 ft, Width 0.77 in. RoHS: Compliant |
180 In Stock |
|
$1.2500 / $4.1400 | Buy Now |