Part Details for LDS3985M31R by STMicroelectronics
Overview of LDS3985M31R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDS3985M31R
LDS3985M31R CAD Models
LDS3985M31R Part Data Attributes
|
LDS3985M31R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDS3985M31R
STMicroelectronics
3.1V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0074% | |
Load Regulation-Max | 0.03708% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.193 V | |
Output Voltage1-Min | 3.007 V | |
Output Voltage1-Nom | 3.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for LDS3985M31R
This table gives cross-reference parts and alternative options found for LDS3985M31R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDS3985M31R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP584HSN31T1G | Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 3.1 V; Active High, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL | onsemi | LDS3985M31R vs NCP584HSN31T1G |
NJM2871AF31 | Fixed Positive LDO Regulator, 3.1V, 0.18V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | New Japan Radio Co Ltd | LDS3985M31R vs NJM2871AF31 |
NCV551SN31T1G | LDO Regulator, 150 mA, Ultra-Low Dropout, Ultra-Low Iq Vout: 3.1 V, TSOP-5, 3000-REEL, Automotive Qualified | onsemi | LDS3985M31R vs NCV551SN31T1G |
A8231SLH | Fixed Positive LDO Regulator, 3.1V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, SC-74A, 5 PIN | Allegro MicroSystems LLC | LDS3985M31R vs A8231SLH |
NCP502SN31T1G | LDO Regulator, 80 mA, Low Iq Vout: 3.1 V, TSOP-5, 3000-REEL | onsemi | LDS3985M31R vs NCP502SN31T1G |
NCP511SN31T1 | 3.1V FIXED POSITIVE LDO REGULATOR, PDSO5, PLASTIC, SC-59-5, SOT-23-5, TSOP-5 | onsemi | LDS3985M31R vs NCP511SN31T1 |
ILC7082AIM531X | Fixed Positive LDO Regulator, 3.1V, 0.3V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | LDS3985M31R vs ILC7082AIM531X |