Part Details for LDS-SMC5614RI-SITR by ITW Lumex
Overview of LDS-SMC5614RI-SITR by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for LDS-SMC5614RI-SITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDS-SMC5614RI-SITR-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for LDS-SMC5614RI-SITR
LDS-SMC5614RI-SITR CAD Models
LDS-SMC5614RI-SITR Part Data Attributes:
|
LDS-SMC5614RI-SITR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-SMC5614RI-SITR
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Red, 14.22mm, SMT, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 10 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR |