Part Details for LDS-SMA5613RI-TR by ITW Lumex
Overview of LDS-SMA5613RI-TR by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDS-SMA5613RI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDS-SMA5613RI-TR-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL YLW 10SMD Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDS-SMA5613RI-TR
|
Mouser Electronics | LED Displays & Accessories Single Com Anode Yel 585nm White Diff RoHS: Compliant | 0 |
|
$1.3000 / $1.3800 | Order Now |
DISTI #
71495310
|
RS | 0.56" SMD LED DSPY 585nm YLW, WHT/GRY, COM ANODE | Lumex LDS-SMA5613RI-TR RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7380 / $1.8110 | RFQ |
Part Details for LDS-SMA5613RI-TR
LDS-SMA5613RI-TR CAD Models
LDS-SMA5613RI-TR Part Data Attributes:
|
LDS-SMA5613RI-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-SMA5613RI-TR
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Nom | 2.5 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TAPE | |
Peak Wavelength | 585 nm |