Part Details for LDS-SMA5602RD-TR by ITW Lumex
Overview of LDS-SMA5602RD-TR by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDS-SMA5602RD-TR
LDS-SMA5602RD-TR CAD Models
LDS-SMA5602RD-TR Part Data Attributes
|
LDS-SMA5602RD-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-SMA5602RD-TR
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.22mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR | |
Peak Wavelength | 565 nm |