Part Details for LDS-N514RI-RA by ITW Lumex
Overview of LDS-N514RI-RA by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LDS-N514RI-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8367
|
Newark | Seven-Segment Numeric Led Display,1-Character, red, sip Rohs Compliant: Yes |Lumex LDS-N514RI-RA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9160 / $1.1700 | Buy Now |
DISTI #
67-1513-ND
|
DigiKey | DISP 7SEG 0.56" SGL RED 6SIP RA Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9777 | Buy Now |
|
Onlinecomponents.com | Displays Module 1DIGIT 8LED Red CC 6-Pin DIP Module RoHS: Compliant |
1000 In Stock |
|
$1.0400 / $1.7300 | Buy Now |
|
Master Electronics | Displays Module 1DIGIT 8LED Red CC 6-Pin DIP Module RoHS: Compliant |
1000 In Stock |
|
$1.0400 / $1.7300 | Buy Now |
Part Details for LDS-N514RI-RA
LDS-N514RI-RA CAD Models
LDS-N514RI-RA Part Data Attributes
|
LDS-N514RI-RA
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-N514RI-RA
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, MULTIPLEXED, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |