Part Details for LDS-E5007RI-USB by ITW Lumex
Overview of LDS-E5007RI-USB by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for LDS-E5007RI-USB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDS-E5007RI-USB-ND
|
DigiKey | DISPLAY 16SEG 0.5" SGL BLU 18DIP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDS-E5007RI-USB
|
Mouser Electronics | LED Displays & Accessories .50" Sng Digit Disp Alpha/Num 470nm Blue RoHS: Compliant | 0 |
|
$3.0700 / $3.0900 | Order Now |
DISTI #
71495444
|
RS | .50" ALPHA/NUM DSPL, C/A, 470nm BLUE, GRY/WHT | Lumex LDS-E5007RI-USB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5000 / $4.6800 | RFQ |
|
Onlinecomponents.com | Displays Module 1DIGIT 8LED Blue CA 18-Pin DIP Module RoHS: Compliant |
155 In Stock |
|
$3.0700 / $4.4900 | Buy Now |
DISTI #
51656750
|
Verical | Displays Module 1DIGIT 8LED Blue CA 18-Pin DIP Module RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1706 | Americas - 150 |
|
$4.6360 / $5.9470 | Buy Now |
|
Master Electronics | Displays Module 1DIGIT 8LED Blue CA 18-Pin DIP Module RoHS: Compliant |
155 In Stock |
|
$3.0700 / $4.4900 | Buy Now |
Part Details for LDS-E5007RI-USB
LDS-E5007RI-USB CAD Models
LDS-E5007RI-USB Part Data Attributes
|
LDS-E5007RI-USB
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-E5007RI-USB
ITW Lumex
16 Seg Alphanumeric LED Display, Blue, 12.7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |