Part Details for LDS-C5643RI by ITW Lumex
Overview of LDS-C5643RI by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for LDS-C5643RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8313
|
Newark | Optoelectronic Rohs Compliant: Yes |Lumex LDS-C5643RI Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6780 / $0.7460 | Buy Now |
DISTI #
LDS-C5643RI-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL YLW 10DIP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDS-C5643RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
$0.7190 / $0.7540 | Order Now |
DISTI #
71495161
|
RS | .56" 7 SEG DSPLY,585nm Y EL, C.C.,GRY/WHT | Lumex LDS-C5643RI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7620 / $1.1200 | Buy Now |
Part Details for LDS-C5643RI
LDS-C5643RI CAD Models
LDS-C5643RI Part Data Attributes:
|
LDS-C5643RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-C5643RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Yellow, 14.22mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |