Part Details for LDS-AD16RI by ITW Lumex
Overview of LDS-AD16RI by ITW Lumex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LDS-AD16RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8077
|
Newark | Display, Seven Segment, 56.9Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:6.8V, Luminous Intensity:22.5Mcd, No. Of Digits/Alpha:1, Character Size:58.4Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDS-AD16RI RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 | Buy Now |
DISTI #
67-1493-ND
|
DigiKey | DISPLAY 7SEG 2.24" SGL RED 10DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
918 In Stock |
|
$6.0200 / $11.2300 | Buy Now |
DISTI #
696-LDS-AD16RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
$6.3200 / $12.7400 | Order Now |
DISTI #
V99:2348_21713200
|
Arrow Electronics | Display Segmented Module 1DIGIT 30LED Red CA 10-Pin DIP Module RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2434 | Americas - 252 |
|
$6.4640 / $11.1140 | Buy Now |
DISTI #
71495468
|
RS | 2.3" 7 SEG DSPLY,660 RED ,GRAY/WHITE | Lumex LDS-AD16RI RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4300 / $10.8700 | RFQ |
|
Future Electronics | Single Digit Seven Segment Red 2.3" Through Hole LED Display RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 21 Container: Bulk | 0Bulk |
|
$6.5900 / $6.7600 | Buy Now |
|
Onlinecomponents.com | Displays Module 1DIGIT 30LED Sup. Red CA 10-Pin DIP Module RoHS: Compliant |
1050 In Stock |
|
$6.1100 / $9.2000 | Buy Now |
DISTI #
69208039
|
Verical | Display Segmented Module 1DIGIT 30LED Red CA 10-Pin DIP Module RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 2248 | Americas - 1050 |
|
$8.7176 / $10.8235 | Buy Now |
DISTI #
84746845
|
Verical | Display Segmented Module 1DIGIT 30LED Red CA 10-Pin DIP Module RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2434 | Americas - 252 |
|
$7.6490 | Buy Now |
|
Bristol Electronics | 168 |
|
RFQ |
Part Details for LDS-AD16RI
LDS-AD16RI CAD Models
LDS-AD16RI Part Data Attributes
|
LDS-AD16RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-AD16RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 56.8mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 56.8 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 6 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |