Part Details for LDS-AD12RI by ITW Lumex
Overview of LDS-AD12RI by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LDS-AD12RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1490-ND
|
DigiKey | DISPLAY 7SEG 2.24" SGL GRN 10DIP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDS-AD12RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
DISTI #
71495458
|
RS | 2.3" DISPLAY, 565GREEN, GRAY/WHITE | Lumex LDS-AD12RI RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4100 / $5.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $9.6200 | Buy Now |
Part Details for LDS-AD12RI
LDS-AD12RI CAD Models
LDS-AD12RI Part Data Attributes:
|
LDS-AD12RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-AD12RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 56.8mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 56.8 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 7.8 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm |