Part Details for LDS-A813RI by ITW Lumex
Overview of LDS-A813RI by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for LDS-A813RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J8195
|
Newark | Seven-Segment Numeric Led Display,1-Character, yellow, dip Rohs Compliant: Yes |Lumex LDS-A813RI Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9660 / $1.2400 | Buy Now |
DISTI #
67-1479-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL YLW 16DIP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDS-A813RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Displays Module 1DIGIT 8LED Yellow CA 16-Pin DIP Module RoHS: Compliant | 0 |
|
$1.0500 / $1.5300 | Buy Now |
Part Details for LDS-A813RI
LDS-A813RI CAD Models
LDS-A813RI Part Data Attributes:
|
LDS-A813RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-A813RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 20.32mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 585 nm |
Alternate Parts for LDS-A813RI
This table gives cross-reference parts and alternative options found for LDS-A813RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDS-A813RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZFMYK20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-10 | SunLED Group | LDS-A813RI vs ZFMYK20A-A |
XZFUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-10 | SunLED Group | LDS-A813RI vs XZFUY20A-A |
BS-A853RO | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm | IBS Electronics Inc | LDS-A813RI vs BS-A853RO |
DUY20A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | SunLED Group | LDS-A813RI vs DUY20A |
SA08-11LYWA | 7 SEG NUMERIC DISPLAY, YELLOW, 20mm | Kingbright | LDS-A813RI vs SA08-11LYWA |
DUY20A-1 | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-18 | SunLED Group | LDS-A813RI vs DUY20A-1 |
BS-A813RO | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm | IBS Electronics Inc | LDS-A813RI vs BS-A813RO |
BS-A853RI | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm | IBS Electronics Inc | LDS-A813RI vs BS-A853RI |
BS-A813RE | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm | IBS Electronics Inc | LDS-A813RI vs BS-A813RE |
XDUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, | SunLED Group | LDS-A813RI vs XDUY20A-A |